Part Details for LXM1597-01 by Linfinity Microelectronics
Overview of LXM1597-01 by Linfinity Microelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXM1597-01
LXM1597-01 CAD Models
LXM1597-01 Part Data Attributes
|
LXM1597-01
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
LXM1597-01
Linfinity Microelectronics
Analog Circuit, 1 Func,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | Module-10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-N10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |