Datasheets
LXK035M6800BPF-2250 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED

Part Details for LXK035M6800BPF-2250 by YAGEO Corporation

Overview of LXK035M6800BPF-2250 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
BLA0912-250 Rochester Electronics LLC BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die)

Part Details for LXK035M6800BPF-2250

LXK035M6800BPF-2250 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LXK035M6800BPF-2250 Part Data Attributes

LXK035M6800BPF-2250 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
LXK035M6800BPF-2250 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 1.46356 mA
Manufacturer Series SN
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 2050 mA
Surface Mount NO
Tan Delta 0.37
Terminal Shape SNAP-IN

Alternate Parts for LXK035M6800BPF-2250

This table gives cross-reference parts and alternative options found for LXK035M6800BPF-2250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXK035M6800BPF-2250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECOS1VP682EA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components LXK035M6800BPF-2250 vs ECOS1VP682EA
CESMS1V682M2530TA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT Samsung Semiconductor LXK035M6800BPF-2250 vs CESMS1V682M2530TA
CESMS1V682M3025TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, Samsung Electro-Mechanics LXK035M6800BPF-2250 vs CESMS1V682M3025TA
LXK035M6800BPF-3030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation LXK035M6800BPF-2250 vs LXK035M6800BPF-3030
ECOS1VP682EG CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components LXK035M6800BPF-2250 vs ECOS1VP682EG
CESMS1V682M2240TA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT Samsung Semiconductor LXK035M6800BPF-2250 vs CESMS1V682M2240TA
CESMS1V682M2240TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, Samsung Electro-Mechanics LXK035M6800BPF-2250 vs CESMS1V682M2240TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LXK035M6800BPF-2250 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LXK035M6800BPF-2250 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LXK035M6800BPF-2250 would you like to use for your alert(s)?
  • Please alert me when LXK035M6800BPF-2250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LXK035M6800BPF-2250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LXK035M6800BPF-2250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LXK035M6800BPF-2250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LXK035M6800BPF-2250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LXK035M6800BPF-2250 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: