Part Details for LXHL-MW1D by Lumileds
Overview of LXHL-MW1D by Lumileds
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Part Details for LXHL-MW1D
LXHL-MW1D CAD Models
LXHL-MW1D Part Data Attributes:
|
LXHL-MW1D
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXHL-MW1D
Lumileds
Visible LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Color@Wavelength | White | |
Forward Current-Max | 0.35 A | |
Forward Voltage-Max | 3.99 V | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 6.4 mm | |
Viewing Angle | 110 deg |