Part Details for LXHL-BW02 by Lumileds
Overview of LXHL-BW02 by Lumileds
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for LXHL-BW02
LXHL-BW02 CAD Models
LXHL-BW02 Part Data Attributes
|
LXHL-BW02
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXHL-BW02
Lumileds
Single Color LED, White, 6.02mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | HIGH RELIABILITY | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.35 A | |
Forward Voltage-Max | 3.99 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR, 11 INCH | |
Shape | ROUND | |
Size | 6.02 mm | |
Surface Mount | YES | |
Viewing Angle | 110 deg |
Alternate Parts for LXHL-BW02
This table gives cross-reference parts and alternative options found for LXHL-BW02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXHL-BW02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-MWK0-ABQ | Single Color LED, Cool White, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | LXHL-BW02 vs ASMT-MWK0-ABQ |
ASMT-MWK0-AD3 | Single Color LED, Cool White, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | LXHL-BW02 vs ASMT-MWK0-AD3 |
ASMT-MWK0-CK5 | SINGLE COLOR LED, COOL WHITE, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | LXHL-BW02 vs ASMT-MWK0-CK5 |
ASMT-MWK0-DG0 | SINGLE COLOR LED, COOL WHITE, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | LXHL-BW02 vs ASMT-MWK0-DG0 |
ASMT-MWK0-FJT | Single Color LED, Cool White, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | LXHL-BW02 vs ASMT-MWK0-FJT |
ASMT-MWK0-GK1 | SINGLE COLOR LED, COOL WHITE, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | LXHL-BW02 vs ASMT-MWK0-GK1 |
ASMT-MWK0-DEN | SINGLE COLOR LED, COOL WHITE, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | LXHL-BW02 vs ASMT-MWK0-DEN |
ASMT-MWK0-ADC | Single Color LED, Cool White, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | LXHL-BW02 vs ASMT-MWK0-ADC |
ASMT-MWK0-EGB | Single Color LED, Cool White, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | LXHL-BW02 vs ASMT-MWK0-EGB |
ASMT-MWK0-FJQ | SINGLE COLOR LED, COOL WHITE, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | LXHL-BW02 vs ASMT-MWK0-FJQ |