Part Details for LXF25VB102M12X25LL by United Chemi-Con Inc
Overview of LXF25VB102M12X25LL by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LXF25VB102M12X25LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 1391 |
|
$0.1890 / $0.6750 | Buy Now |
|
Quest Components | ER102-025M105 | 312 |
|
$0.2800 / $0.6000 | Buy Now |
|
Quest Components | ER102-025M105 | 1112 |
|
$0.2340 / $0.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 56 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for LXF25VB102M12X25LL
LXF25VB102M12X25LL CAD Models
LXF25VB102M12X25LL Part Data Attributes:
|
LXF25VB102M12X25LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
LXF25VB102M12X25LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.25 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1030.9 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |