Part Details for LXF25VB102M12X25LL by Chemi-Con
Overview of LXF25VB102M12X25LL by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for LXF25VB102M12X25LL
LXF25VB102M12X25LL CAD Models
LXF25VB102M12X25LL Part Data Attributes:
|
LXF25VB102M12X25LL
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LXF25VB102M12X25LL
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5 mm | |
Leakage Current | 0.25 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1030.9 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |