-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8137
|
Newark | Esd Protection Device, 5.5V, Csp0603 Rohs Compliant: Yes |Murata LXES03TBB1-141 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29510 |
|
$0.1180 / $0.2400 | Buy Now |
DISTI #
490-9327-1-ND
|
DigiKey | TVS DIODE 5VWM 2CSP Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25159 In Stock |
|
$0.0340 / $0.3400 | Buy Now |
DISTI #
LXES03TBB1-141
|
Avnet Americas | ESD Suppressor TVS ±25kV 2-Pin WLCSP Embossed T/R - Tape and Reel (Alt: LXES03TBB1-141) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0452 | Buy Now |
DISTI #
81-LXES03TBB1-141
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Protection Devices WLCSP 0201 0.45pF VBR7V RoHS: Compliant | 76899 |
|
$0.0340 / $0.3300 | Buy Now |
|
Future Electronics | LXESXXT Series 0201 7 V 0.45 pF Silicon ESD Protection Device - CSP-2 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0324 / $0.0341 | Buy Now |
|
Future Electronics | LXESXXT Series 0201 7 V 0.45 pF Silicon ESD Protection Device - CSP-2 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0324 / $0.0350 | Buy Now |
|
Quest Components | 23368 |
|
$0.1065 / $0.7100 | Buy Now | |
DISTI #
LXES03TBB1-141
|
TTI | ESD Suppressors / TVS Diodes ESD Protection Devices WLCSP 0201 0.45pF VBR7V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0330 / $0.0410 | Buy Now |
DISTI #
LXES03TBB1-141
|
Avnet Abacus | ESD Suppressor TVS �25kV 2-Pin WLCSP Embossed T/R (Alt: LXES03TBB1-141) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LXES03TBB1-141
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LXES03TBB1-141
Murata Manufacturing Co Ltd
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Breakdown Voltage-Min | 7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LXES03TBB1-141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXES03TBB1-141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1014-01WTG | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | LXES03TBB1-141 vs SP1014-01WTG |