Part Details for LXES03BAA1-110 by Murata Manufacturing Co Ltd
Overview of LXES03BAA1-110 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LXES03BAA1-110
LXES03BAA1-110 CAD Models
LXES03BAA1-110 Part Data Attributes
|
LXES03BAA1-110
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LXES03BAA1-110
Murata Manufacturing Co Ltd
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, DFN0603P2Y, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Murata Electronics | |
Breakdown Voltage-Min | 5.6 V | |
Breakdown Voltage-Nom | 5.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |