Part Details for LXDC2HN10A-132 by Murata Manufacturing Co Ltd
Overview of LXDC2HN10A-132 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LXDC2HN10A-132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2393 |
|
RFQ |
Part Details for LXDC2HN10A-132
LXDC2HN10A-132 CAD Models
LXDC2HN10A-132 Part Data Attributes:
|
LXDC2HN10A-132
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LXDC2HN10A-132
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 0.6W, Hybrid, MODULE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XDMA-X4 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.024 V | |
Output Voltage-Min | 0.976 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 0.6 W | |
Trim/Adjustable Output | NO | |
Width | 2 mm |