LXD63B500HP
Siemens

Overview of LXD63B500HP by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for LXD63B500HP by Siemens

Part # Manufacturer Description Stock Price Buy
DISTI # 3473-LXD63B500HP-ND
DigiKey BRKR LD6 3P 600V 500A FX LEL 100 Min Qty: 1 Lead time: 8 Weeks Container: Box Temporarily Out of Stock
  • 1 $13,906.2000
$13,906.2000 Buy Now
DISTI # 982-LXD63B500HP
Mouser Electronics Circuit Breakers BRKR LD6 3P 600V 500A FX LEL 100 0
  • 1 $13,906.1900
$13,906.1900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $13,669.9100
  • 3 $13,464.8600
  • 5 $13,262.8900
$13,262.8900 / $13,669.9100 Buy Now

CAD Models for LXD63B500HP by Siemens
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LXD63B500HP by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LXD63B500HP by Siemens

Select Manufacturer
Which Manufacturer of LXD63B500HP would you like to use for your alert(s)?
  • Please alert me when LXD63B500HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LXD63B500HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LXD63B500HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LXD63B500HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LXD63B500HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LXD63B500HP by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: