Part Details for LXD63B500 by Siemens
Results Overview of LXD63B500 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LXD63B500 Information
LXD63B500 by Siemens is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LXD63B500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-LXD63B500-ND
|
DigiKey | BRKR LD6 3P 600V 500A FX Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$12,229.7500 | Buy Now |
DISTI #
982-LXD63B500
|
Mouser Electronics | Circuit Breakers BRKR LD6 3P 600V 500A FX RoHS: Compliant | 0 |
|
$12,229.7400 | Order Now |
DISTI #
71296946
|
RS | Circuit Breaker LD6 3P 600V 500A FX | Siemens LXD63B500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$12,930.5100 / $13,330.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11,815.4600 / $12,178.0700 | Buy Now |