Part Details for LXA10VB1000M by Chemi-Con
Overview of LXA10VB1000M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXA10VB1000M
LXA10VB1000M CAD Models
LXA10VB1000M Part Data Attributes:
|
LXA10VB1000M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LXA10VB1000M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Manufacturer Series | LXA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 720 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | WIRE |
Alternate Parts for LXA10VB1000M
This table gives cross-reference parts and alternative options found for LXA10VB1000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXA10VB1000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C3108M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | LXA10VB1000M vs B41858C3108M003 |
ELXZ100EBC102MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | LXA10VB1000M vs ELXZ100EBC102MH20D |
EKMG100ERC102MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | LXA10VB1000M vs EKMG100ERC102MJC5S |
B41859A3108M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | LXA10VB1000M vs B41859A3108M009 |
UPG1A102MHH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LXA10VB1000M vs UPG1A102MHH |
1RS1AWB108MSS13020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LXA10VB1000M vs 1RS1AWB108MSS13020 |
UPM1A102MPT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LXA10VB1000M vs UPM1A102MPT |
10GXB1000MCA12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT | Rubycon Corporation | LXA10VB1000M vs 10GXB1000MCA12.5X16 |
757D108M010CG2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | LXA10VB1000M vs 757D108M010CG2D |
678D108M010DG4+ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | LXA10VB1000M vs 678D108M010DG4+ |