-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-220AC, GREEN PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8171
|
Newark | Rectifier, 600V, 6A, To-220Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:6A, Diode Configuration:Single, Forward Voltage Max:2.94V, Reverse Recovery Time:23Ns, Forward Surge Current:50A, Diode Case Style:To-220Ac Rohs Compliant: Yes |Power Integrations LXA06T600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5110 / $1.2900 | Buy Now |
DISTI #
596-1350-5-ND
|
DigiKey | DIODE GEN PURP 600V 6A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
258 In Stock |
|
$0.4750 / $0.7600 | Buy Now |
DISTI #
LXA06T600
|
Avnet Americas | Diode Switching 600V 6A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: LXA06T600) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5320 / $0.6840 | Buy Now |
DISTI #
903-LXA06T600
|
Mouser Electronics | Rectifiers X-Series 600V 6A Low Qrr RoHS: Compliant | 600 |
|
$0.5390 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.5280 | Buy Now |
DISTI #
LXA06T600
|
Avnet Asia | Diode Switching 600V 6A 2-Pin(2+Tab) TO-220AC Tube (Alt: LXA06T600) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LXA06T600
|
EBV Elektronik | Diode Switching 600V 6A 2-Pin(2+Tab) TO-220AC Tube (Alt: LXA06T600) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LXA06T600
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LXA06T600
Power Integrations
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-220AC, GREEN PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | TO-220AC | |
Package Description | GREEN PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.023 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LXA06T600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXA06T600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QR606_T0_10001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-220AC, | PanJit Semiconductor | LXA06T600 vs QR606_T0_10001 |