Part Details for LXA06B600 by Power Integrations
Overview of LXA06B600 by Power Integrations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXA06B600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8170
|
Newark | Rectifier, 600V, 6A, To-263Ab, Repetitive Peak Reverse Voltage:600V, Average Forward Current:6A, Diode Configuration:Single, Forward Voltage Max:2.94V, Reverse Recovery Time:23Ns, Forward Surge Current:50A, Diode Case Style:To-263Ab Rohs Compliant: Yes |Power Integrations LXA06B600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7560 / $1.5400 | Buy Now |
DISTI #
596-1381-1-ND
|
DigiKey | DIODE GEN PURP 600V 6A TO263AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$0.4750 / $0.7600 | Buy Now |
DISTI #
LXA06B600
|
Avnet Americas | Diode Switching 600V 6A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: LXA06B600) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5320 / $0.6840 | Buy Now |
DISTI #
903-LXA06B600
|
Mouser Electronics | Rectifiers X-Series 600V 6A Low Qrr RoHS: Compliant | 0 |
|
$0.5470 / $1.3800 | Order Now |
|
Future Electronics | Rectifiers X-Series 600V 6A Low Qrr RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5450 / $0.5850 | Buy Now |
DISTI #
LXA06B600
|
Avnet Asia | Diode Switching 600V 6A 3-Pin(2+Tab) TO-263AB T/R (Alt: LXA06B600) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LXA06B600
|
EBV Elektronik | Diode Switching 600V 6A 3-Pin(2+Tab) TO-263AB T/R (Alt: LXA06B600) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LXA06B600
LXA06B600 CAD Models
LXA06B600 Part Data Attributes
|
LXA06B600
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LXA06B600
Power Integrations
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-263AB, GREEN PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.023 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for LXA06B600
This table gives cross-reference parts and alternative options found for LXA06B600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXA06B600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-6EVX06HM3/I | Rectifier Diode, | Vishay Intertechnologies | LXA06B600 vs VS-6EVX06HM3/I |
VS-6EWX06FNTRRHM3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | LXA06B600 vs VS-6EWX06FNTRRHM3 |
VS-6EWX06FNTRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA, | Vishay Intertechnologies | LXA06B600 vs VS-6EWX06FNTRL-M3 |
QD606S_T0_00001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252, | PanJit Semiconductor | LXA06B600 vs QD606S_T0_00001 |
VS-6EWX06FNTRR-M3 | DIODE 6 A, 600 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3, Rectifier Diode | Vishay Semiconductors | LXA06B600 vs VS-6EWX06FNTRR-M3 |
VS-6EVX06-M3/I | Rectifier Diode, | Vishay Intertechnologies | LXA06B600 vs VS-6EVX06-M3/I |