Power Circuits
LX8816-03CDFT
Microsemi Corporation
Description: Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.217V1 Min, 3.383V1 Max, PSSO5, PLASTIC, SPAK-5

Overview of LX8816-03CDFT by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LX8816-03CDFT by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LX8816-03CDFT by Microsemi Corporation

LX8816-03CDFT
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
MODULE
Package Description
TO-263,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
1.3 V
Dropout Voltage1-Nom
1.2 V
Dropout Voltage2-Max
1.3 V
Input Voltage Absolute-Max
13.5 V
JESD-30 Code
R-PSSO-G5
Length
9.395 mm
Load Regulation-Max
0.005%
Load Regulation-Max(%)
0.4%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Current2-Max
1 A
Output Voltage1-Max
3.383 V
Output Voltage1-Min
3.217 V
Output Voltage1-Nom
3.3 V
Output Voltage2-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
2.16 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2.5%
Width
8 mm
Want to compare parts?
  1. LX8816-03CDFT
    Microsemi Corporation
    Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.217V1 Min, 3.383V1 Max, PSSO5, PLASTIC, SPAK-5
    VS

Alternate Parts for LX8816-03CDFT

This table gives cross-reference parts and alternative options found for LX8816-03CDFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8816-03CDFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LX8816-04CDFT Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 3.3825V1 Max, 5.5V2 Max, PSSO5, PLASTIC, SPAK-5 Microsemi Corporation LX8816-03CDFT vs LX8816-04CDFT
LX8816-02CDFT Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.217V1 Min, 3.383V1 Max, PSSO5, PLASTIC, SPAK-5 Microsemi Corporation LX8816-03CDFT vs LX8816-02CDFT
LX8816-04CDF Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 3.3825V1 Max, 5.5V2 Max, PSSO5, ROHS COMPLIANT, PLASTIC, SPAK-5 Microsemi Corporation LX8816-03CDFT vs LX8816-04CDF
Part Number Description Manufacturer Compare
LX8819-25CDFT Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.437V1 Min, 2.562V1 Max, 5V2 Max, PSSO5, PLASTIC, S-PAK, 5 PIN Microsemi Corporation LX8816-03CDFT vs LX8819-25CDFT
NCP5504DTRKG LDO Regulator, 250 mA, Dual Output, Low Noise, DPAK 5 Center Lead Crop, 2500-REEL onsemi LX8816-03CDFT vs NCP5504DTRKG
FAN1537PB Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.2V1 Min, 2.5V2 Min, 3.4V1 Max, 8.7V2 Max, BIPolar, PSSO5, SPAK-5 Fairchild Semiconductor Corporation LX8816-03CDFT vs FAN1537PB
M29150G-TN5-R Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.9V1 Min, 5.1V1 Max, PSSO5, HALOGEN FREE, TO-252, 5 PIN Unisonic Technologies Co Ltd LX8816-03CDFT vs M29150G-TN5-R
LX8819-25CDT-TR Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.437V1 Min, 1.25V2 Min, 2.562V1 Max, 5V2 Max, BIPolar, PSSO5, PLASTIC, TO-252, D-PAK, 5-PIN Microsemi Corporation LX8816-03CDFT vs LX8819-25CDT-TR
NCV5504DTRKG LDO Regulator, 250 mA, Low Dropout, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified onsemi LX8816-03CDFT vs NCV5504DTRKG
FAN1537PBX Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.2V1 Min, 2.5V2 Min, 3.4V1 Max, 8.7V2 Max, BIPolar, PSSO5, SPAK-5 Fairchild Semiconductor Corporation LX8816-03CDFT vs FAN1537PBX
LX8816-01CDFT Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.437V1 Min, 2.563V1 Max, PSSO5, PLASTIC, SPAK-5 Microsemi Corporation LX8816-03CDFT vs LX8816-01CDFT
FAN1538PBX Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.2V1 Min, 2.5V2 Min, 3.4V1 Max, 8.7V2 Max, BIPolar, PSSO5, SPAK-5 Fairchild Semiconductor Corporation LX8816-03CDFT vs FAN1538PBX
LX8816-02CDF Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.217V1 Min, 3.383V1 Max, PSSO5, PLASTIC, SPAK-5 Microsemi Corporation LX8816-03CDFT vs LX8816-02CDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LX8816-03CDFT by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LX8816-03CDFT by Microsemi Corporation

  • Please alert me when LX8816-03CDFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LX8816-03CDFT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LX8816-03CDFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LX8816-03CDFT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LX8816-03CDFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LX8816-03CDFT by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: