Part Details for LX8585-00CP by Microsemi Corporation
Overview of LX8585-00CP by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4800CP | Rochester Electronics LLC | 1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | |
MC68B00CP | Rochester Electronics LLC | MC68X00 - Monolithic 8-bit microprocessor 2.0 MHZ | |
MC6800CP | Rochester Electronics | MC6800 - Monolithic 8-bit microprocessor 1.0 MHZ |
Price & Stock for LX8585-00CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 |
|
$10.2376 / $11.5173 | Buy Now |
Part Details for LX8585-00CP
LX8585-00CP CAD Models
LX8585-00CP Part Data Attributes
|
LX8585-00CP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX8585-00CP
Microsemi Corporation
Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.4V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
Dropout Voltage1-Max | 1.4 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 4.6 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LX8585-00CP
This table gives cross-reference parts and alternative options found for LX8585-00CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8585-00CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS-5207A-1T3 | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.25V Dropout, BIPolar, PSFM3, STRAIGHT, TO-220, 3 PIN | Cherry Semiconductor Corporation | LX8585-00CP vs CS-5207A-1T3 |
SPX1585T-L | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | Sipex Corporation | LX8585-00CP vs SPX1585T-L |
LX8386A-00CP | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | LX8585-00CP vs LX8386A-00CP |
LMS1587CS-ADJ/NOPB | 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LX8585-00CP vs LMS1587CS-ADJ/NOPB |
CS5206-1GT3 | Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.4V Dropout, BIPolar, PSFM3 | onsemi | LX8585-00CP vs CS5206-1GT3 |
SPX2810M3-L | Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN | Sipex Corporation | LX8585-00CP vs SPX2810M3-L |
EZ1587IT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.4V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Semtech Corporation | LX8585-00CP vs EZ1587IT |
FAN1585AMC | Adjustable Positive LDO Regulator, 1.5V Min, 3.6V Max, 1.3V Dropout, BIPolar, PSSO2, POWER, PLASTIC, TO-263, 3 PIN | Fairchild Semiconductor Corporation | LX8585-00CP vs FAN1585AMC |
LX8584A-00CP | Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.2V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | LX8585-00CP vs LX8584A-00CP |
NCV1117STAT3G | Linear Voltage Regulator, 1 A, High PSRR Vout: Adj, SOT-223 4 LEAD, 4000-REEL, Automotive Qualified | onsemi | LX8585-00CP vs NCV1117STAT3G |