Part Details for LX8385-00CPT by Microsemi Corporation
Overview of LX8385-00CPT by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LX8385-00CPT
LX8385-00CPT CAD Models
LX8385-00CPT Part Data Attributes
|
LX8385-00CPT
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX8385-00CPT
Microsemi Corporation
Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SFM | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.5 V | |
Input-Output Voltage Differential-Max | 7 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 8 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LX8385-00CPT
This table gives cross-reference parts and alternative options found for LX8385-00CPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8385-00CPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX1587AU | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSFM3, TO-220AB, 3 PIN | Sipex Corporation | LX8385-00CPT vs SPX1587AU |
CS5203A-1GT3 | 1.25 V-13V ADJUSTABLE POSITIVE LDO REGULATOR, 1.15V DROPOUT, PBFM3, TO-220, 3 PIN | onsemi | LX8385-00CPT vs CS5203A-1GT3 |
LX8385A-00CP | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | LX8385-00CPT vs LX8385A-00CP |
LX8385-00IP | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | LX8385-00CPT vs LX8385-00IP |
CS-5203A-1T3 | Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.15V Dropout, BIPolar, PSFM3, STRAIGHT, TO-220, 3 PIN | Cherry Semiconductor Corporation | LX8385-00CPT vs CS-5203A-1T3 |
LX8385-00CP | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSFM3 | Microchip Technology Inc | LX8385-00CPT vs LX8385-00CP |
CS5203A-1GT3 | 1.25 V-13V ADJUSTABLE POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSFM3, TO-220, 3 PIN | Motorola Mobility LLC | LX8385-00CPT vs CS5203A-1GT3 |