There are no models available for this part yet.
Overview of LX8385-00CDD by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100CDD#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100CDD#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Price & Stock for LX8385-00CDD by Microsemi Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +8.5V, Bi-Polar, 3 Pin, Plastic, SIP | 665 |
|
$4.8000 / $9.6000 | Buy Now | ||
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +8.5V, Bi-Polar, 3 Pin, Plastic, SIP | 136 |
|
$7.5436 / $13.7157 | Buy Now |
CAD Models for LX8385-00CDD by Microsemi Corporation
Part Data Attributes for LX8385-00CDD by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
PLASTIC, TO-263, 3 PIN
|
Reach Compliance Code
|
compliant
|
Dropout Voltage1-Max
|
1.5 V
|
Input-Output Voltage Differential-Max
|
7 V
|
Input-Output Voltage Differential-Min
|
1.5 V
|
JESD-30 Code
|
R-PSSO-G3
|
JESD-609 Code
|
e3
|
Length
|
10.35 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
8 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP3H,.55TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.84 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Width
|
8.84 mm
|
Alternate Parts for LX8385-00CDD
This table gives cross-reference parts and alternative options found for LX8385-00CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8385-00CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX8385-00CDLT | Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.5V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | LX8385-00CDD vs LX8385-00CDLT |
LX8385-00IDD | Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.5V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | LX8385-00CDD vs LX8385-00IDD |
LX8385-00IDDT | Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.5V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | LX8385-00CDD vs LX8385-00IDDT |
LX8385-00IDD | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSSO3 | Microchip Technology Inc | LX8385-00CDD vs LX8385-00IDD |
Related Parts for LX8385-00CDD
-
LX8384B-33CDDLinear Regulator ICs
-
LX24232ILQ-TRSwitching Regulator or Controllers
-
LX2203AILDPower Management Circuits
-
LXM1618-03-23Other Analog ICs
-
LXA08B600Rectifier Diodes
-
LXES2TBCC4-028Transient Suppressors
-
LX6431BIDMVoltage References
-
LXDC2HN11A-214Power Supply Modules
-
LXMG1930-28-03Display Drivers