Part Details for LX7176CLQ-13162-TR by Microchip Technology Inc
Overview of LX7176CLQ-13162-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX7176CLQ-13162-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4984
|
Newark | 1.65Mhz 3A Synchronous Buck Converter 12 Vqfn 2X2X1.0Mm T/R Rohs Compliant: Yes |Microchip LX7176CLQ-13162-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9400 | Buy Now |
DISTI #
150-LX7176CLQ-13162-TRCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 12QFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2981 In Stock |
|
$0.8500 / $1.2400 | Buy Now |
DISTI #
LX7176CLQ-13162-TR
|
Avnet Americas | Synchronous Buck Converter 3V to 5.5V Input 0.6V to 3.3V 3A Output 12-Pin QFN T/R - Tape and Reel (Alt: LX7176CLQ-13162-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9400 / $1.2400 | Buy Now |
DISTI #
494-LX7176CLQ13162TR
|
Mouser Electronics | Switching Voltage Regulators 1.65MHz 3A Synchronous Buck Converter RoHS: Compliant | 0 |
|
$0.9400 | Order Now |
DISTI #
LX7176CLQ-13162-TR
|
Microchip Technology Inc | 1.65MHz 3A Synchronous Buck Converter, Projected EOL: 2044-10-10 RoHS: Compliant pbFree: Yes |
14740 Alternates Available |
|
$0.9000 / $1.2400 | Buy Now |
|
Future Electronics | Switching Voltage Regulators 1.65MHz 3A Synchronous Buck Converter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9640 | Buy Now |
|
Onlinecomponents.com | Synchronous Buck Converter - 1 Output: 3A 0.6 to 5.5V - 3 to 5.5 Input - 1.65MHz - 12-QFN (2x2) Package - Surface Mount - T&R. RoHS: Compliant | 12000 Factory Stock |
|
$0.8440 / $1.7680 | Buy Now |
|
Ameya Holding Limited | 17740 |
|
RFQ | ||
|
NAC | 1.65MHz 3A Synchronous Buck Converter, 12 VQFN 2x2x1.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$1.0000 / $1.2300 | Buy Now |
DISTI #
LX7176CLQ-13162-TR
|
Avnet Silica | (Alt: LX7176CLQ-13162-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LX7176CLQ-13162-TR
LX7176CLQ-13162-TR CAD Models
LX7176CLQ-13162-TR Part Data Attributes
|
LX7176CLQ-13162-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LX7176CLQ-13162-TR
Microchip Technology Inc
1.65MHz 3A Synchronous Buck Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ALSO REQUIRES HYSTERETIC CONTROL | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for LX7176CLQ-13162-TR
This table gives cross-reference parts and alternative options found for LX7176CLQ-13162-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX7176CLQ-13162-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX7176CLQ-TR | Switching Regulator, Voltage-mode, 3A, 2000kHz Switching Freq-Max, PQCC12 | Microchip Technology Inc | LX7176CLQ-13162-TR vs LX7176CLQ-TR |