LX7165-01CSP
Description: Switching Regulator, Voltage-mode, 5A, 2250kHz Switching Freq-Max, MOS, PBGA20

Overview of LX7165-01CSP by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for LX7165-01CSP by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 22620667
Verical Conv DC-DC 3V to 5V Synchronous Step Down Single-Out 0.9V 5A 20-Pin WLCSP RoHS: Compliant Min Qty: 780 Package Multiple: 780 Americas - 780
  • 780 $2.9274
$2.9274 Buy Now
DISTI # LX7165-01CSP
TME IC: PMIC, DC/DC converter, Uin: 3÷5.5VDC, Uout: 0.9VDC, 5A, WLCSP20 Min Qty: 1 0
  • 1 $3.6100
  • 3 $3.2100
  • 10 $2.8800
$2.8800 / $3.6100 RFQ

CAD Models for LX7165-01CSP by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LX7165-01CSP by Microchip Technology Inc

LX7165-01CSP
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
WLCSP-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
3 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PBGA-B20
Length
2.045 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Current-Max
5 A
Output Voltage-Max
1.035 V
Output Voltage-Min
0.8865 V
Output Voltage-Nom
0.9 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA20,4X5,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
0.626 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2250 kHz
Technology
MOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Width
1.63 mm
Want to compare parts?
  1. LX7165-01CSP
    Microchip Technology Inc
    Switching Regulator, Voltage-mode, 5A, 2250kHz Switching Freq-Max, MOS, PBGA20
    VS

Alternate Parts for LX7165-01CSP

This table gives cross-reference parts and alternative options found for LX7165-01CSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX7165-01CSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LX7165-02CSP-TR Switching Regulator, Voltage-mode, 5A, 2250kHz Switching Freq-Max, MOS, PBGA20 Microchip Technology Inc LX7165-01CSP vs LX7165-02CSP-TR
Part Number Description Manufacturer Compare
LX7165-02CSP-TR Switching Regulator, Voltage-mode, 5A, 2250kHz Switching Freq-Max, MOS, PBGA20 Microchip Technology Inc LX7165-01CSP vs LX7165-02CSP-TR

Related Parts for LX7165-01CSP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LX7165-01CSP by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LX7165-01CSP by Microchip Technology Inc

  • Please alert me when LX7165-01CSP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LX7165-01CSP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LX7165-01CSP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LX7165-01CSP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LX7165-01CSP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LX7165-01CSP by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: