LX7157BCLD
Description: Switching Regulator, Current-mode, 3A, PDSO12

Overview of LX7157BCLD by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LX7157BCLD by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 150-LX7157BCLD-ND
DigiKey IC REG BUCK ADJ 3A 12DFN Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for LX7157BCLD by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LX7157BCLD by Microsemi Corporation

LX7157BCLD
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
JESD-30 Code
R-PDSO-N12
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Equivalence Code
SOLCC12,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Want to compare parts?
  1. LX7157BCLD
    Microsemi Corporation
    Switching Regulator, Current-mode, 3A, PDSO12
    VS

Related Parts for LX7157BCLD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LX7157BCLD by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LX7157BCLD by Microsemi Corporation

Select Manufacturer
Which Manufacturer of LX7157BCLD would you like to use for your alert(s)?
  • Please alert me when LX7157BCLD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LX7157BCLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LX7157BCLD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LX7157BCLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LX7157BCLD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LX7157BCLD by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: