Part Details for LX5535LQ-TR by Microchip Technology Inc
Results Overview of LX5535LQ-TR by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LX5535LQ-TR Information
LX5535LQ-TR by Microchip Technology Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LX5535LQ-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | LX5535 Series 2.5 GHz 5 V RF Chip Single Power Amp - MLPQ-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.6750 | Buy Now |
|
NAC | 2.4G PA, 3.3-5V, 3x3x0.9, 16 VQFN 3x3x1.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
LX5535LQ-TR
|
Avnet Silica | RF Amp Chip Single Power Amp 2500MHz 5V 16Pin MLPQ TR (Alt: LX5535LQ-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now | |
DISTI #
LX5535LQ-TR
|
EBV Elektronik | RF Amp Chip Single Power Amp 2500MHz 5V 16Pin MLPQ TR (Alt: LX5535LQ-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LX5535LQ-TR
LX5535LQ-TR CAD Models
LX5535LQ-TR Part Data Attributes
|
LX5535LQ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LX5535LQ-TR
Microchip Technology Inc
2.4G PA 3.3-5V 3x3x0.9
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 32 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.92 |
Alternate Parts for LX5535LQ-TR
This table gives cross-reference parts and alternative options found for LX5535LQ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX5535LQ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MGA-22003-TR2 | Avago Technologies | Check for Price | SPECIALTY TELECOM CIRCUIT | LX5535LQ-TR vs MGA-22003-TR2 |
MGA-22003-BLKG | Avago Technologies | Check for Price | 2300MHz - 2700MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, 1 MM HEIGHT, SMT-16 | LX5535LQ-TR vs MGA-22003-BLKG |
LX5535LQ | Microchip Technology Inc | Check for Price | RF/Microwave Amplifier | LX5535LQ-TR vs LX5535LQ |