Part Details for LX5530LQ by Microsemi Corporation
Overview of LX5530LQ by Microsemi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX5530LQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2727 |
|
$8.6250 / $15.0000 | Buy Now |
|
Quest Components | 79 |
|
$12.5000 / $20.0000 | Buy Now | |
|
Win Source Electronics | WIRELESS LAN POWER AMPLIFIER | 130000 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for LX5530LQ
LX5530LQ CAD Models
LX5530LQ Part Data Attributes
|
LX5530LQ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX5530LQ
Microsemi Corporation
Wide Band Low Power Amplifier, 4500MHz Min, 6000MHz Max, ROHS COMPLIANT, PLASTIC, MLPQ, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, MLPQ, 12 PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 28 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 4500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |