Part Details for LX4 by Swanstrom Tools USA
Overview of LX4 by Swanstrom Tools USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-1029-ND
|
DigiKey | PLIERS ELEC NEEDLE NOSE 4.5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$33.0007 / $38.3200 | Buy Now |
DISTI #
738PL004
|
Techni-Tool, Inc. | Swanstrom LX4 Pliers, Subminiature Needle Nose, Serrated Jaw | 15 |
|
$32.4400 | Buy Now |
DISTI #
738PL004
|
TestEquity LLC | Swanstrom LX4 Pliers, Subminiature Needle Nose, Serrated Jaw | 15 |
|
$32.4400 | Buy Now |