Part Details for LX20 F by Astrodyne TDI Power Supplies & EMI Filters
Overview of LX20 F by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VLX2000ABG | Renesas Electronics Corporation | DisplayPort to HDMI Converter | |
VLX2000ABG8 | Renesas Electronics Corporation | DisplayPort to HDMI Converter |
Price & Stock for LX20 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-LX20F-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$320.6300 | Buy Now |
DISTI #
446-LX20F
|
Mouser Electronics | Power Line Filters FILTER 20AMP RoHS: Compliant | 2 |
|
$210.4800 / $226.7400 | Buy Now |
DISTI #
73547467
|
RS | Enhanced Performance Low Leakage Switch Mode EMI Filter, 20A, Flange, LX Series | Astrodyne TDI LX20 F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$292.2600 / $307.6400 | RFQ |