Part Details for LX1D8Q7 by Schneider Electric
Overview of LX1D8Q7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX1D8Q7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8943
|
Newark | Contactor Coil 380V Ac Iec Rohs Compliant: Yes |Schneider Electric LX1D8Q7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6300 / $100.6100 | Buy Now |
DISTI #
4008-LX1D8Q7-ND
|
DigiKey | COIL LX1D 380 V AC AT 50 AND60HZ Min Qty: 2 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$119.9850 | Buy Now |
DISTI #
71417052
|
RS | TeSys D - contactor coil - LX1D8 - 380 V AC 50/60 Hz for 115 & 150 A contactor | Schneider Electric LX1D8Q7 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$115.1300 | RFQ |