There are no models available for this part yet.
Overview of LX1D6E7 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LX1D6E7 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16B900
|
Newark | Coil, Contactor, 48Vac, Accessory Type:Coil, For Use With:Contactors, Product Range:Tesys D Series Rohs Compliant: Yes |Schneider Electric LX1D6E7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8600 / $60.2700 | Buy Now | |
DISTI #
4008-LX1D6E7-ND
|
DigiKey | COIL OLD D40-D95 48VAC 50/60HZ Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$63.8700 | Buy Now | |
DISTI #
70379579
|
RS | Contactor Coil LX1D, 48V, 50/60Hz, 80-95A, for LC1 Series, TeSys D Series | Schneider Electric LX1D6E7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$64.5100 | RFQ |