Part Details for LX1673-06CLQ by Microsemi Corporation
Overview of LX1673-06CLQ by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX1673-06CLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 20 Pin, Plastic, LCC | 1202 |
|
$1.9250 / $5.2500 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 20 Pin, Plastic, LCC | 310 |
|
$3.1763 / $5.7750 | Buy Now |
Part Details for LX1673-06CLQ
LX1673-06CLQ CAD Models
LX1673-06CLQ Part Data Attributes:
|
LX1673-06CLQ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX1673-06CLQ
Microsemi Corporation
Switching Controller, Voltage-mode, 1A, 690kHz Switching Freq-Max, PQCC20, ROHS COMPLIANT, PLASTIC, MLPQ-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, PLASTIC, MLPQ-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 690 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LX1673-06CLQ
This table gives cross-reference parts and alternative options found for LX1673-06CLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX1673-06CLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX1673-06CLQ-TR | Switching Controller, Voltage-mode, 1A, 690kHz Switching Freq-Max, PQCC20, ROHS COMPLIANT, PLASTIC, MLPQ-20 | Microsemi Corporation | LX1673-06CLQ vs LX1673-06CLQ-TR |
LX1673-06CLQTR | 1A SWITCHING CONTROLLER, 690kHz SWITCHING FREQ-MAX, PQCC20, PLASTIC, MLPQ-20 | Microsemi Corporation | LX1673-06CLQ vs LX1673-06CLQTR |