Part Details for LX055475A by Ohmite Mfg Co
Results Overview of LX055475A by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LX055475A Information
LX055475A by Ohmite Mfg Co is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LX055475A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH6641
|
Newark | Maxcap 4.7F 5.5V/Ohmite |Ohmite LX055475A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
273-LX055475A-ND
|
DigiKey | MAXCAP 4.7F 5.5V Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7875 / $17.5200 | Buy Now |
DISTI #
588-LX055475A
|
Mouser Electronics | Supercapacitors / Ultracapacitors 4.7f double layer RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | SuperCap - 4.7F - Typical ESR@1kHz: 0.5-8 ohms - Through Hole RoHS: Compliant |
250 In Stock |
|
$9.2300 / $12.1200 | Buy Now |
DISTI #
87157805
|
Verical | MAXCAP DOUBLE LAYER CAPACITORS RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2446 | Americas - 250 |
|
$12.5190 / $15.7560 | Buy Now |
|
Master Electronics | SuperCap - 4.7F - Typical ESR@1kHz: 0.5-8 ohms - Through Hole RoHS: Compliant |
250 In Stock |
|
$9.2300 / $12.1200 | Buy Now |
Part Details for LX055475A
LX055475A CAD Models
LX055475A Part Data Attributes
|
LX055475A
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LX055475A
Ohmite Mfg Co
Electric Double Layer Capacitor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Ohmite | |
Capacitance | 4700000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 28.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | FLAT |