Part Details for LX-101-Z by Panasonic Electronic Components
Overview of LX-101-Z by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX-101-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7304
|
Newark | Photo Sensor, 10Mm, Reflective, 24V Rohs Compliant: Yes |Panasonic LX-101-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$543.9500 / $558.3900 | Buy Now |
DISTI #
1110-1968-ND
|
DigiKey | SENSOR REFLCTV 10MM NPN OPEN COL Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$344.5470 / $379.0000 | Buy Now |
DISTI #
658-LX-101-Z
|
Mouser Electronics | Photoelectric Sensors DIGITAL MARK SENSOR, PLUG-IN CONNECTOR, NPN OUTPUT | 0 |
|
$341.1000 / $379.0000 | Order Now |
DISTI #
70612129
|
RS | DIGITAL MARK SENSOR, PLUG-IN CONNECTOR, NPN OUTPUT | Panasonic Industrial Automation LX-101-Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$355.9900 / $382.7900 | RFQ |
|
Onlinecomponents.com | Digital Mark Sensor 15V RoHS: Compliant | 0 |
|
$301.8300 / $324.8600 | Buy Now |
DISTI #
77366903
|
Verical | LX-101-Z Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$513.4640 / $524.1600 | Buy Now |
DISTI #
LX-101-Z
|
TME | Sensor: mark, Range: 0÷10mm, NPN, DARK-ON,LIGHT-ON, Usup: 12÷24VDC Min Qty: 1 | 1 |
|
$396.1000 / $425.4500 | Buy Now |
|
Master Electronics | Digital Mark Sensor 15V RoHS: Compliant | 0 |
|
$301.8300 / $324.8600 | Buy Now |