Part Details for LWY1H471MFH20 by TK
Overview of LWY1H471MFH20 by TK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWY1H471MFH20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 470uF 50V 45m100kHz 20% 1.66A100kHz PluginD12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 19 |
|
$0.1997 / $0.3442 | Buy Now |