Part Details for LWT6SG-V1AA-JKPL by OSRAM GmbH
Overview of LWT6SG-V1AA-JKPL by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LWT6SG-V1AA-JKPL
LWT6SG-V1AA-JKPL CAD Models
LWT6SG-V1AA-JKPL Part Data Attributes
|
LWT6SG-V1AA-JKPL
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LWT6SG-V1AA-JKPL
OSRAM GmbH
SINGLE COLOR LED, WHITE, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3.7 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1055.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LWT6SG-V1AA-JKPL
This table gives cross-reference parts and alternative options found for LWT6SG-V1AA-JKPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWT6SG-V1AA-JKPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LWT6SG-V1AA-FKKL | Single Color LED, | OSRAM Opto Semiconductors | LWT6SG-V1AA-JKPL vs LWT6SG-V1AA-FKKL |
LWT6SG-V1AA-FKKL | SINGLE COLOR LED | OSRAM GmbH | LWT6SG-V1AA-JKPL vs LWT6SG-V1AA-FKKL |
LWT6SG-V1AA-JKPL | Single Color LED, White, Diffused, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM Opto Semiconductors | LWT6SG-V1AA-JKPL vs LWT6SG-V1AA-JKPL |