Part Details for LWT67C-T2U2-5K5L-0-20-R33-Z-SV by OSRAM Opto Semiconductors
Overview of LWT67C-T2U2-5K5L-0-20-R33-Z-SV by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LWT67C-T2U2-5K5L-0-20-R33-Z-SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, WHITE, DIFFUSED, 2.4MM | 1726 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for LWT67C-T2U2-5K5L-0-20-R33-Z-SV
LWT67C-T2U2-5K5L-0-20-R33-Z-SV CAD Models
LWT67C-T2U2-5K5L-0-20-R33-Z-SV Part Data Attributes
|
LWT67C-T2U2-5K5L-0-20-R33-Z-SV
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LWT67C-T2U2-5K5L-0-20-R33-Z-SV
OSRAM Opto Semiconductors
Single Color LED, White, Diffused, 2.4mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH; 2000 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.1 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.355 cd | |
Luminous Intensity-Nom | 532.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 120 deg |