-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LWSBH-3-01 by Essentra Components is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4000
|
Newark | Wire Saddle, Nylon 6.6, Natural, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1023 |
|
$0.2000 / $0.4580 | Buy Now |
DISTI #
RPC4315-ND
|
DigiKey | CBL CLIP WIRE SADDLE FIR TREE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1514 In Stock |
|
$0.2023 / $0.3600 | Buy Now |
DISTI #
144-LWSBH-3-01
|
Mouser Electronics | Cable Mounting & Accessories Lock Wire Sdl,Blind Hl Mnt,Natural | 510 |
|
$0.1740 / $0.4400 | Buy Now |
DISTI #
70912518
|
RS | Wire Saddle, Locking Fir Tree Mount, Inside-H.69xW.44in, Nylon, UL94V-2, Pk1000 | Essentra Comp... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2730 | RFQ |
|
Bisco Industries | 924 |
|
Buy Now | ||
|
Onlinecomponents.com | Wire Saddle - in)side Height - 17.5 mm (0.690 in) - RoHS: Compliant | 0 |
|
$0.1418 / $0.1883 | Buy Now |
DISTI #
66758437
|
Verical | Cable Accessories Locking Wire Saddle Nylon 6/6 Natural Min Qty: 166 Package Multiple: 1 | Americas - 924 |
|
$0.1931 / $0.4242 | Buy Now |
DISTI #
RICLWSBH-3-01
|
DB Roberts | LOCK WIRE SDL,BLIND HL MNT,NAT | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy