Part Details for LWR1801-6EM1G by Bel Power Solutions
Overview of LWR1801-6EM1G by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWR1801-6EM1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LWR1801-6EM1G-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 49.4V 250W Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$430.3360 | Buy Now |
DISTI #
784-LWR1801-6EM1G
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY RoHS: Compliant | 0 |
|
$414.6000 | Order Now |
DISTI #
75134301
|
RS | Power Supply, AC-DC, DIN-Rail, 125W, Single Output, 85-264Vin, 48Vout, W Series | Bel Power Solutions LWR1801-6EM1G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$494.3100 / $510.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$347.9600 / $847.1700 | Buy Now |
DISTI #
000000000006359231
|
Sager | DIN Rail Power Supplies POWER SUPPLY Min Qty: 10 | 0 |
|
$398.6700 / $470.8700 | Buy Now |
Part Details for LWR1801-6EM1G
LWR1801-6EM1G CAD Models
LWR1801-6EM1G Part Data Attributes:
|
LWR1801-6EM1G
Bel Power Solutions
Buy Now
|
Compare Parts:
LWR1801-6EM1G
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |