There are no models available for this part yet.
Overview of LWR1801-6E by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LWR1801-6E by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ8680
|
Newark | Power Supply Ac-Dc 100-240Vac 48V 125W Din-Rail |Bel Power Solutions LWR1801-6E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$413.2300 / $637.2200 | Buy Now | |
DISTI #
LWR1801-6E-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 49.4V 125W Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
784-LWR1801-6E
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
000000000006404421
|
Sager | DIN Rail Power Supplies POWER SUPPLY | 0 |
|
Buy Now |
CAD Models for LWR1801-6E by Bel Power Solutions
Part Data Attributes for LWR1801-6E by Bel Power Solutions
LWR1801-6E
Bel Power Solutions
|
|
---|---|
Samacsys Manufacturer
|
Bel Power Solutions
|
Want to compare parts?
-
LWR1801-6EBel Power SolutionsVS
-