Part Details for LWR1601-6EG by Bel Fuse
Overview of LWR1601-6EG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWR1601-6EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LWR1601-6EG
|
Avnet Americas | AC/DC Power Supply Single-OUT 24.7V 5A 124W - Trays (Alt: LWR1601-6EG) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Tray | 0 |
|
$318.5000 | Buy Now |
DISTI #
LWR1601-6EG
|
Avnet Abacus | (Alt: LWR1601-6EG) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |