Part Details for LWN1801-6E by Bel Fuse
Overview of LWN1801-6E by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LWN1801-6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LWN1801-6E
|
Avnet Abacus | AC/DC Power Supply Single-OUT 49.4V 5A 247W 5-Pin (Alt: LWN1801-6E) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for LWN1801-6E
LWN1801-6E CAD Models
LWN1801-6E Part Data Attributes
|
LWN1801-6E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LWN1801-6E
Bel Fuse
AC-DC Regulated Power Supply Module, 1 Output, 247W, Hybrid, PACKAGE-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATE AS DC-DC CONVERTER WITH 90-350 DC INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X14 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 50.4 V | |
Output Voltage-Min | 48.5 V | |
Output Voltage-Nom | 49.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 247 W | |
Trim/Adjustable Output | NO |