-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LWN1301-6EG-ND
|
DigiKey | AC/DC DIN RAIL SUP 12.35V 250W Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$515.2520 | Buy Now |
DISTI #
784-LWN1301-6E-G
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY, AC-DC, 230VAC, 12V / 14A, , DIN-RAIL MOUNTING, RoHS6 RoHS: Compliant | 0 |
|
$514.7400 | Order Now |
DISTI #
75134295
|
RS | Power Supply, AC-DC, DIN-Rail, 250W, Single Output, 85-264Vin, 12Vout, W Series | Bel Power Solutions LWN1301-6EG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$570.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$416.6200 / $1,014.3300 | Buy Now |
DISTI #
000000000006359215
|
Sager | DIN Rail Power Supplies POWER SUPPLY, AC-DC, 230VAC, 12V / 14A, DIN-RAIL MOUNTING, RoHS6 Min Qty: 10 | 0 |
|
$477.3300 / $563.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$416.6200 / $1,014.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LWN1301-6EG
Bel Power Solutions
Buy Now
|
Compare Parts:
LWN1301-6EG
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |