Part Details for LWM67C-T1U1-FKKL by OSRAM GmbH
Overview of LWM67C-T1U1-FKKL by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LWM67C-T1U1-FKKL
LWM67C-T1U1-FKKL CAD Models
LWM67C-T1U1-FKKL Part Data Attributes
|
LWM67C-T1U1-FKKL
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LWM67C-T1U1-FKKL
OSRAM GmbH
SINGLE COLOR LED, WHITE, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 420.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR, 7/13 INCH | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LWM67C-T1U1-FKKL
This table gives cross-reference parts and alternative options found for LWM67C-T1U1-FKKL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWM67C-T1U1-FKKL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LWY87C-T1U1-3K8L | Single Color LED, White, Diffused, 1.7mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LWM67C-T1U1-FKKL vs LWY87C-T1U1-3K8L |
Q65111A3641 | SINGLE COLOR LED, WHITE, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | LWM67C-T1U1-FKKL vs Q65111A3641 |
LWY87C-T1U1-2C5D | Single Color LED, White, Diffused, 1.7mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LWM67C-T1U1-FKKL vs LWY87C-T1U1-2C5D |
LWM67C-T1U1-FKKL | Single Color LED, White, Diffused, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LWM67C-T1U1-FKKL vs LWM67C-T1U1-FKKL |
LWM67C-T1U1-7K8K | Single Color LED, White, Diffused, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LWM67C-T1U1-FKKL vs LWM67C-T1U1-7K8K |
LWY87C-T1U1-3K8L | SINGLE COLOR LED, WHITE, 1.7 mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | LWM67C-T1U1-FKKL vs LWY87C-T1U1-3K8L |
LWY87C-T1U1-3C5D | SINGLE COLOR LED, WHITE, 1.7 mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | LWM67C-T1U1-FKKL vs LWY87C-T1U1-3C5D |
Q65110A1947 | Visible LED, SINGLE COLOR LED | OSRAM GmbH | LWM67C-T1U1-FKKL vs Q65110A1947 |
LWY87C-T1U1-2C5D | SINGLE COLOR LED, WHITE, 1.7mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | LWM67C-T1U1-FKKL vs LWY87C-T1U1-2C5D |
LWY87C-T1U1-3C5D | Single Color LED, White, Diffused, 1.7mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LWM67C-T1U1-FKKL vs LWY87C-T1U1-3C5D |