Part Details for LWK212BJ475MD-T by TAIYO YUDEN
Overview of LWK212BJ475MD-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWK212BJ475MD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1470
|
Newark | Cap ,array,0805,10V ,x5R,4.7Uf20% Rohs Compliant: Yes |Taiyo Yuden LWK212BJ475MD-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1340 | Buy Now |
DISTI #
587-LWK212BJ475MD-TCT-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 0508 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0795 / $0.4600 | Buy Now |
DISTI #
LWK212BJ475MD-T
|
Avnet Americas | Multilayer Ceramic Capacitor 4.7uF 10V 20% 0508 Paper T/R - Tape and Reel (Alt: LWK212BJ475MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1005 / $0.1132 | Buy Now |
DISTI #
963-LWK212BJ475MD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSRLL219SB5475MT 10V 4.7uF X5R 0508 (Reversed) 20 % RoHS: Compliant | 0 |
|
$0.0890 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0848 | Buy Now |
|
Onlinecomponents.com | LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 20% - 10VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0918 / $0.1049 | Buy Now |
DISTI #
LWK212BJ475MD-T
|
Avnet Americas | Multilayer Ceramic Capacitor 4.7uF 10V 20% 0508 Paper T/R - Tape and Reel (Alt: LWK212BJ475MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1005 / $0.1132 | Buy Now |
Part Details for LWK212BJ475MD-T
LWK212BJ475MD-T CAD Models
LWK212BJ475MD-T Part Data Attributes:
|
LWK212BJ475MD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LWK212BJ475MD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 1.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for LWK212BJ475MD-T
This table gives cross-reference parts and alternative options found for LWK212BJ475MD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWK212BJ475MD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMRLL219SB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0508, CHIP | TAIYO YUDEN | LWK212BJ475MD-T vs MMRLL219SB5475MTNA01 |
MCRLL219SB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0508, CHIP | TAIYO YUDEN | LWK212BJ475MD-T vs MCRLL219SB5475MTNA01 |
MSRLL219SB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0508, CHIP | TAIYO YUDEN | LWK212BJ475MD-T vs MSRLL219SB5475MTNA01 |