-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T5781
|
Newark | Capacitor, Mlcc, 00508, 22Uf, 10V, 20%, X5R, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:0508 [1220 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:W Series, Product Length:1.25Mm Rohs Compliant: Yes |Taiyo Yuden LWK212BJ106MD-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1930 | Buy Now |
DISTI #
65T1368
|
Newark | Capacitor, Mlcc, 00508, 22Uf, 10V, 20%, X5R, Full Reel, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:0508 [1220 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:W Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden LWK212BJ106MD-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1520 | Buy Now |
DISTI #
587-3111-1-ND
|
DigiKey | CAP CER 10UF 10V X5R 0508 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
124706 In Stock |
|
$0.0909 / $0.4200 | Buy Now |
DISTI #
LWK212BJ106MD-T
|
Avnet Americas | Cap Ceramic 10uF 10V X5R 20% SMD 0508 85°C Paper T/R - Tape and Reel (Alt: LWK212BJ106MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1138 / $0.1282 | Buy Now |
DISTI #
963-LWK212BJ106MD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSRLL219SB5106MT 10V 10uF X5R 0508 20 % RoHS: Compliant | 64193 |
|
$0.0940 / $0.3400 | Buy Now |
|
Future Electronics | CAP CER 10UF 10V X5R 0508 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0950 / $0.1040 | Buy Now |
|
Onlinecomponents.com | Ceramic Capacitor - 10µF - (+/-) 20% - 10V - 85°C - 0508 (1220 Metric) Package - Low ESL (Reverse Geometry) - Surface Mount. RoHS: Compliant |
6800 In Stock |
|
$0.0860 / $0.1130 | Buy Now |
DISTI #
51648586
|
Verical | Cap Ceramic 10uF 10V X5R 20% Wide Terminal SMD 0508 85°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 1901 | Americas - 4000 |
|
$0.1569 | Buy Now |
DISTI #
LWK212BJ106MD-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSRLL219SB5106MT 10V 10uF X5R 0508 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0890 / $0.1070 | Buy Now |
DISTI #
LWK212BJ106MD-T
|
Avnet Americas | Cap Ceramic 10uF 10V X5R 20% SMD 0508 85°C Paper T/R - Tape and Reel (Alt: LWK212BJ106MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1138 / $0.1282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LWK212BJ106MD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LWK212BJ106MD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 1.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LWK212BJ106MD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWK212BJ106MD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSRLL219SB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0508, CHIP | TAIYO YUDEN | LWK212BJ106MD-T vs MSRLL219SB5106MTNA01 |