Part Details for LWK107BJ225MV-T by TAIYO YUDEN
Overview of LWK107BJ225MV-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWK107BJ225MV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T5780
|
Newark | Capacitor, Mlcc, 0306, 2.2Uf, 10V, 20%, X5R, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0306 [0816 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:W Series, Product Length:0.8Mm Rohs Compliant: Yes |Taiyo Yuden LWK107BJ225MV-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 | Buy Now |
DISTI #
587-3109-1-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0306 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11774 In Stock |
|
$0.0582 / $0.3500 | Buy Now |
DISTI #
LWK107BJ225MV-T
|
Avnet Americas | Cap Ceramic 2.2uF 10V X5R 20% SMD 0306 85?C Embossed T/R - Tape and Reel (Alt: LWK107BJ225MV-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 | Buy Now |
DISTI #
963-LWK107BJ225MV-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSRLL165SB5225MT RPLCMT PN 10V 2.2uF X5R 0306 20% RoHS: Compliant | 8033 |
|
$0.0580 / $0.3400 | Buy Now |
|
Future Electronics | Cap Ceramic 2.2uF 10V X5R 20% SMD 0306 85°C Embossed T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0657 / $0.0696 | Buy Now |
|
Onlinecomponents.com | LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 20% - 10VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0520 / $0.0730 | Buy Now |
DISTI #
LWK107BJ225MV-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSRLL165SB5225MT RPLCMT PN 10V 2.2uF X5R 0306 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0570 / $0.0750 | Buy Now |
Part Details for LWK107BJ225MV-T
LWK107BJ225MV-T CAD Models
LWK107BJ225MV-T Part Data Attributes
|
LWK107BJ225MV-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LWK107BJ225MV-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±20%, X5R, 0603 (1608 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0306 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LWK107BJ225MV-T
This table gives cross-reference parts and alternative options found for LWK107BJ225MV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWK107BJ225MV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLRLL165SB5225MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0306, CHIP | LWK107BJ225MV-T vs MLRLL165SB5225MTNA01 |