-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±20%, X5R, 0603 (1608 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1467
|
Newark | Cap ,mlcc ,0603,10V ,x5R,1.0Uf20% Rohs Compliant: Yes |Taiyo Yuden LWK107BJ105MVHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0980 | Buy Now |
DISTI #
587-5157-1-ND
|
DigiKey | CAP CER 1UF 10V X5R 0306 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3839 In Stock |
|
$0.0514 / $0.3400 | Buy Now |
DISTI #
LWK107BJ105MVHT
|
Avnet Americas | Multilayer Ceramic Capacitor 1uF 10V 20% 0306 Emboss T/R - Tape and Reel (Alt: LWK107BJ105MVHT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0455 | Buy Now |
DISTI #
963-LWK107BJ105MVHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BRLL165SB5105MT 10V 1uF X5R 0306 20 % RoHS: Compliant | 4079 |
|
$0.0510 / $0.3400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitor 1uF 10V 20% 0306 Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0559 / $0.0618 | Buy Now |
|
Onlinecomponents.com | LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 20% - 10VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0464 / $0.0664 | Buy Now |
DISTI #
LWK107BJ105MVHT
|
Avnet Americas | Multilayer Ceramic Capacitor 1uF 10V 20% 0306 Emboss T/R - Tape and Reel (Alt: LWK107BJ105MVHT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LWK107BJ105MVHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LWK107BJ105MVHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±20%, X5R, 0603 (1608 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0306 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LWK107BJ105MVHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWK107BJ105MVHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMRLL165SB5105MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | LWK107BJ105MVHT vs MMRLL165SB5105MTNA18 |
MCRLL165SB5105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | LWK107BJ105MVHT vs MCRLL165SB5105MTNA01 |
MLRLL165SB5105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | LWK107BJ105MVHT vs MLRLL165SB5105MTNA01 |