Part Details for LWK105C6224MP by TAIYO YUDEN
Overview of LWK105C6224MP by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LWK105C6224MP
LWK105C6224MP CAD Models
LWK105C6224MP Part Data Attributes
|
LWK105C6224MP
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LWK105C6224MP
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 0.22uF, 0204,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0204 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.52 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0204 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Width | 1 mm |
Alternate Parts for LWK105C6224MP
This table gives cross-reference parts and alternative options found for LWK105C6224MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWK105C6224MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LWK105C6224MPHF | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 10V, ±20%, X6S, 0402 (1005 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/2mm pitch | LWK105C6224MP vs LWK105C6224MPHF |
LWK105C6224MP-F | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 10V, ±20%, X6S, 0402 (1005 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/2mm pitch | LWK105C6224MP vs LWK105C6224MP-F |
MCRLL103SC6224MFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0204, CHIP | LWK105C6224MP vs MCRLL103SC6224MFNA01 |