Part Details for LWE6SG-AABA-JKPL-1 by OSRAM Opto Semiconductors
Overview of LWE6SG-AABA-JKPL-1 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LWE6SG-AABA-JKPL-1
LWE6SG-AABA-JKPL-1 CAD Models
LWE6SG-AABA-JKPL-1 Part Data Attributes
|
LWE6SG-AABA-JKPL-1
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LWE6SG-AABA-JKPL-1
OSRAM Opto Semiconductors
Single Color LED, White, Diffused, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1680.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7/13 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Viewing Angle | 120 deg |
Alternate Parts for LWE6SG-AABA-JKPL-1
This table gives cross-reference parts and alternative options found for LWE6SG-AABA-JKPL-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWE6SG-AABA-JKPL-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LWE6SG-AABA-JKPL-1 | SINGLE COLOR LED, WHITE, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | OSRAM GmbH | LWE6SG-AABA-JKPL-1 vs LWE6SG-AABA-JKPL-1 |
LUWT6SG-AABA-4N7Q | Single Color LED, Ultra White, Diffused, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM Opto Semiconductors | LWE6SG-AABA-JKPL-1 vs LUWT6SG-AABA-4N7Q |