Part Details for LWC50-A-T14 by Panduit Corp
Overview of LWC50-A-T14 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWC50-A-T14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H2524
|
Newark | Cable Clip, Latching Wire, Gray, 32Mm, Cable Clamp/Clip Type:Adhesive Backed Latching Wire Clip, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Grey, External Length:32Mm Rohs Compliant: Yes |Panduit LWC50-A-T14 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 920 |
|
$0.9390 / $1.0400 | Buy Now |
DISTI #
298-22438-ND
|
DigiKey | CBL CLIP WIRE SADDLE GRAY ADH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
543 In Stock |
|
$0.8970 / $1.1600 | Buy Now |
DISTI #
LWC50-A-T14
|
Avnet Americas | Cable Accessories Latching Wire Clip Nylon 6.6 Gray - Bag (Alt: LWC50-A-T14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.6704 | Buy Now |
DISTI #
07H2524
|
Avnet Americas | Cable Accessories Latching Wire Clip Nylon 6.6 Gray - Bulk (Alt: 07H2524) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 920 Partner Stock |
|
$0.9390 / $1.0400 | Buy Now |
DISTI #
644-LWC50-A-T14
|
Mouser Electronics | Cable Mounting & Accessories Latching Wire Clip Adh., .50 (12.7mm) RoHS: Compliant | 166 |
|
$0.8120 / $1.1100 | Buy Now |
DISTI #
72259905
|
RS | Adhesive backed latching wire clip, .50" (12.7mm) bundle, gray | Panduit LWC50-A-T14 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.8000 | RFQ |
DISTI #
70045118
|
RS | Adhesive backed latching wire clip, .50" (12.7mm) bundle, gray | Panduit LWC50-A-T14 RoHS: Compliant Min Qty: 5 Package Multiple: 200 Container: Package | 0 |
|
$148.0800 / $160.9600 | RFQ |
DISTI #
PANLWC50-A-T14
|
Heilind Electronics | Latching Wire Clip, Adh., .50 (12.7mm) | Americas - 0 in Stock13500 On Order |
|
$0.7405 / $0.7763 | Buy Now |
|
Onlinecomponents.com | Cable Clamps and Clips Latching Clip Adhesive Nylon 6.6 Gray 12.7mm RoHS: Compliant | 2000 Factory Stock |
|
$0.6700 / $0.7800 | Buy Now |
DISTI #
LWC50-A-T14
|
Avnet Americas | Cable Accessories Latching Wire Clip Nylon 6.6 Gray - Bag (Alt: LWC50-A-T14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.6704 | Buy Now |