Part Details for LWC50-A-L20 by Panduit Corp
Overview of LWC50-A-L20 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWC50-A-L20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C8006
|
Newark | Wire Clip, Nylon 6.6, Black, 12.7Mm, Cable Clamp/Clip Type:Adhesive Backed Cable Clip, Internal Diameter:12.7Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:32Mm Rohs Compliant: Yes |Panduit LWC50-A-L20 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.3600 | Buy Now |
DISTI #
298-14930-ND
|
DigiKey | CBL CLIP WIRE SADDLE BLACK ADH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
530 In Stock |
|
$1.2465 / $1.6100 | Buy Now |
DISTI #
LWC50-A-L20
|
Avnet Americas | Cable Accessories Latching Wire Clip Nylon 6.6 Black - Bag (Alt: LWC50-A-L20) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bag | 0 |
|
$0.9316 | Buy Now |
DISTI #
644-LWC50-A-L20
|
Mouser Electronics | Cable Mounting & Accessories Latching Wire Clip Adh 50 RoHS: Compliant | 368 |
|
$1.1900 / $1.6100 | Buy Now |
DISTI #
71263610
|
RS | Adhesive backed latching wire clip, .50" (12.7mm) bundle, black. | Panduit LWC50-A-L20 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 / $1.3300 | RFQ |
DISTI #
PANLWC50-A-L20
|
Heilind Electronics | Latching Wire Clip, Adh., .50 (12.7mm) | Americas - 0 in Stock |
|
$1.2249 / $1.2842 | Buy Now |
|
Onlinecomponents.com | Cable Clamps and Clips Latching Wire Clip Adhesive Nylon 6.6 Black 9.5mm RoHS: Compliant | 30250 Factory Stock |
|
$1.0600 / $1.2400 | Buy Now |
DISTI #
LWC50-A-L20
|
Avnet Americas | Cable Accessories Latching Wire Clip Nylon 6.6 Black - Bag (Alt: LWC50-A-L20) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bag | 0 |
|
$0.9316 | Buy Now |
DISTI #
000000000000624711
|
Sager | Cable Mounting & Accessories Latching Wire Clip Adh 50 Min Qty: 500 | 0 |
|
$0.9710 / $1.1100 | Buy Now |
|
Master Electronics | Cable Clamps and Clips Latching Wire Clip Adhesive Nylon 6.6 Black 9.5mm RoHS: Compliant | 30250 Factory Stock |
|
$1.0600 / $1.2400 | Buy Now |
Part Details for LWC50-A-L20
LWC50-A-L20 CAD Models
LWC50-A-L20 Part Data Attributes:
|
LWC50-A-L20
Panduit Corp
Buy Now
|
Compare Parts:
LWC50-A-L20
Panduit Corp
|
Samacsys Manufacturer | Panduit |