Part Details for LWC50-A-L14 by Panduit Corp
Overview of LWC50-A-L14 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWC50-A-L14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1820
|
Newark | Cable Clip, Adhesive Backed Latch, Grey, Cable Clamp/Clip Type:Adhesive Backed Latching Wire Clip, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Grey, External Length:32Mm Rohs Compliant: Yes |Panduit LWC50-A-L14 (Alternate Part Number: 07498327225 Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$69.9800 / $80.6200 | Buy Now |
DISTI #
298-14929-ND
|
DigiKey | CBL CLIP WIRE SADDLE GRAY ADH Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4465 | Buy Now |
DISTI #
LWC50-A-L14
|
Avnet Americas | Cable Accessories Latching Wire Clip Nylon 6.6 Gray - Bag (Alt: LWC50-A-L14) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bag | 0 |
|
$0.9575 | Buy Now |
DISTI #
644-LWC50-A-L14
|
Mouser Electronics | Cable Mounting & Accessories LATCHING WIRE CLIP .67 X 1.26 X 1 RoHS: Compliant | 481 |
|
$1.3100 / $1.5500 | Buy Now |
DISTI #
70327217
|
RS | Adhesive backed latching wire clip, .50" (12.7mm) bundle, gray | Panduit LWC50-A-L14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.3600 / $1.4800 | Buy Now |
DISTI #
PANLWC50-A-L14
|
Heilind Electronics | Latching Wire Clip, Adh., .50 (12.7mm) | Americas - 0 in Stock |
|
$1.2591 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Adhesive backed latching wire clip, .50" (12.7mm) bundle, gray, standard package. RoHS: Compliant |
839 In Stock 7900 Factory Stock |
|
$1.3000 / $1.6000 | Buy Now |
DISTI #
LWC50-A-L14
|
Avnet Americas | Cable Accessories Latching Wire Clip Nylon 6.6 Gray - Bag (Alt: LWC50-A-L14) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bag | 0 |
|
$0.9575 | Buy Now |
DISTI #
000000000000624710
|
Sager | Cable Mounting & Accessories LATCHING WIRE CLIP .67 X 1.26 X 1 Min Qty: 500 | 0 |
|
$0.9981 / $1.1400 | Buy Now |
|
Master Electronics | Adhesive backed latching wire clip, .50" (12.7mm) bundle, gray, standard package. RoHS: Compliant |
839 In Stock 7900 Factory Stock |
|
$1.3000 / $1.6000 | Buy Now |
Part Details for LWC50-A-L14
LWC50-A-L14 CAD Models
LWC50-A-L14 Part Data Attributes:
|
LWC50-A-L14
Panduit Corp
Buy Now
|
Compare Parts:
LWC50-A-L14
Panduit Corp
|
Samacsys Manufacturer | Panduit |