Part Details for LWC50-A-L by Panduit Corp
Overview of LWC50-A-L by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWC50-A-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5105
|
Newark | Cable Fastener, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:12.7Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:32Mm, External Width:25.4Mm Rohs Compliant: Yes |Panduit LWC50-A-L (Alternate Part Number: 07498327201 Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 15 |
|
$54.3000 / $70.2300 | Buy Now |
DISTI #
298-14931-ND
|
DigiKey | CBL CLIP WIRE SADDLE NATURAL ADH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
161 In Stock |
|
$1.1334 / $1.4600 | Buy Now |
DISTI #
LWC50-A-L
|
Avnet Americas | Cable Accessories Latching Wire Clip Nylon 6.6 Natural - Bag (Alt: LWC50-A-L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.8471 | Buy Now |
DISTI #
95F5105
|
Avnet Americas | Cable Accessories Latching Wire Clip Nylon 6.6 Natural - Boxed Product (Development Kits) (Alt: 95F5105) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Box | 15 Partner Stock |
|
$54.3000 / $70.2300 | Buy Now |
DISTI #
644-LWC50-A-L
|
Mouser Electronics | Cable Mounting & Accessories Latching Wire Clip, Adh., .50" (12.7mm) RoHS: Compliant | 189 |
|
$1.0400 / $1.4600 | Buy Now |
DISTI #
70043678
|
RS | Adhesive Backed Latching Wire Clips, Rubber Adhesive Mnt, Wid 1in, LWC Series | Panduit LWC50-A-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 3 Weeks, 0 Days Container: Package | 1 |
|
$62.5000 / $70.2300 | Buy Now |
DISTI #
72259903
|
RS | Adhesive Latching Wire Clip, .50" (12.7mm) bundle, natural | Panduit LWC50-A-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.2100 | RFQ |
DISTI #
PANLWC50-A-L
|
Heilind Electronics | Latching Wire Clip, Adh., .50 (12.7mm) | Americas - 0 in Stock3750 On Order |
|
$1.1139 / $1.1678 | Buy Now |
|
Onlinecomponents.com | Cable Clamps and Clips Latching Wire Clip Adhesive Nylon 6.6 Natural 9.5mm RoHS: Compliant |
600 In Stock 7250 Factory Stock |
|
$1.1800 / $2.2600 | Buy Now |
DISTI #
000000000000047198
|
Sager | Cable Mounting & Accessories Latching Wire Clip, Adh., .50 (12.7mm) Min Qty: 500 | 0 |
|
$0.8829 / $1.0100 | Buy Now |
Part Details for LWC50-A-L
LWC50-A-L CAD Models
LWC50-A-L Part Data Attributes:
|
LWC50-A-L
Panduit Corp
Buy Now
|
Compare Parts:
LWC50-A-L
Panduit Corp
|
Samacsys Manufacturer | Panduit |